Texas Instruments LP3907SQ-JXQXEV/NOPB technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907SQ-JXQXEV/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.