
Texas Instruments LP3907SQ-PXPP/NOPB technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Dropout Voltage | 30mV |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Power | 1.43W |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Voltage - Output 1 | 1.5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907SQ-PXPP/NOPB to view detailed technical specifications.
No datasheet is available for this part.
