
The LP3907TLX-JJCP/NOPB is a 4-channel power management IC from Texas Instruments. It can supply up to 1A from one output, 600mA from another, and 300mA from the third. The IC operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a surface-mount package and comes in a tape and reel packaging with 3000 units per package.
Texas Instruments LP3907TLX-JJCP/NOPB technical specifications.
| Current - Output 1 | 1A |
| Current - Output 2 | 600mA |
| Current - Output 3 | 300mA |
| Lead Free | Contains Lead |
| Length | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 1.8V |
| Voltage - Output 3 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3907TLX-JJCP/NOPB to view detailed technical specifications.
No datasheet is available for this part.
