Texas Instruments LP3910SQ-AA technical specifications.
| Dropout Voltage | 30mV |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQ-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.