
Texas Instruments LP3910SQ-AK/NOPB technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3910 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3910SQ-AK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.