Texas Instruments LP3925RMX-E/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3.5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3925 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3925RMX-E/NOPB to view detailed technical specifications.
No datasheet is available for this part.