Texas Instruments LP3927ILQ-AZ/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 5uA |
| Output Current | 200mA |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3927 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3927ILQ-AZ/NOPB to view detailed technical specifications.
No datasheet is available for this part.
