
3-bit, 3-channel bidirectional level shifter and ultra-low-dropout CMOS voltage regulator. Features a fixed 2.85V output voltage with 2% accuracy and a maximum output current of 150mA. Operates with input voltages from 3.05V to 6V, offering a 4ns propagation delay. This surface-mount component boasts a quiescent current of 150µA and a maximum power dissipation of 220mW, suitable for operation between -40°C and 85°C.
Texas Instruments LP3928TLX-1828/NOPB technical specifications.
| Accuracy | 2% |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 6V |
| Min Input Voltage | 3.05V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 220mW |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Output Current | 460mA |
| Output Type | Fixed, Voltage |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Propagation Delay | 4ns |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3928TLX-1828/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.