Texas Instruments LP3931ISQ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 6 |
| Output Current | 300mA |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3931ISQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.