
The LP3931ISQ/NOPB is a 6-channel boost driver IC from Texas Instruments. It operates at a maximum frequency of 1MHz and can handle supply voltages between 3V and 6V. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments LP3931ISQ/NOPB technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3931ISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
