
Texas Instruments LP3931ISQX/NOPB technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3931ISQX/NOPB to view detailed technical specifications.
No datasheet is available for this part.