
The LP3933SL/NOPB is a 12-output boost IC from Texas Instruments, operating at a maximum frequency of 1MHz. It is designed to function within a temperature range of -40°C to 85°C. The device is mounted using surface mount technology and is packaged in cut tape. The LP3933SL/NOPB is compliant with RoHS regulations.
Texas Instruments LP3933SL/NOPB technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Output Voltage | 5.3V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3933SL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
