
Texas Instruments LP3936SL technical specifications.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 6 |
| Output Voltage | 5.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3936SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.