
Texas Instruments LP3936SLX technical specifications.
| Frequency | 1MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Outputs | 9 |
| Output Voltage | 5.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3936SLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
