
Texas Instruments LP3943ISQEV technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 25mA |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3943ISQEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
