
Texas Instruments LP3944ISQEV technical specifications.
| Features | I²C |
| Number of Outputs | 8 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3944ISQEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
