The LP3945ILDX is an industrial-grade power management IC with a single channel and a nominal supply voltage of 5V. It operates within a temperature range of -40°C to 85°C and features a JEDEC package code of S-PDSO-N14. The device has 14 terminals and a dual terminal position. It is available in a VSON package type.
Texas Instruments LP3945ILDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N14 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP3945ILDX to view detailed technical specifications.
No datasheet is available for this part.