
Texas Instruments LP3946LD/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3946LD/NOPB to view detailed technical specifications.
No datasheet is available for this part.
