Texas Instruments LP3947ISD-09/NOPB technical specifications.
| Battery Chemistry | LITHIUM-ION |
| Battery Pack Voltage | 4.1V |
| Fault Protection | Over Voltage |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Max Charge Current | 750mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3947ISD-09/NOPB to view detailed technical specifications.
No datasheet is available for this part.
