Texas Instruments LP3947ISDX-09/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3947ISDX-09/NOPB to view detailed technical specifications.
No datasheet is available for this part.