
Texas Instruments LP3947ISDX-51/NOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Output Current | 750mA |
| Output Voltage | 4.2V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3947 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3947ISDX-51/NOPB to view detailed technical specifications.
No datasheet is available for this part.
