Texas Instruments LP3950SL technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Segments | 6 |
| Output Current | 300mA |
| Output Voltage | 7.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3950SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.