
6-channel LED driver with audio synchronizer, featuring I²C interface and 2MHz operating frequency. Designed for surface mount applications, this integrated circuit operates from a 3V to 7.2V input voltage range and supports a 300mA output current per channel. With a maximum supply voltage of 6V and a quiescent current of 850uA, it offers efficient power management. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments LP3950SL/NOPB technical specifications.
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 7.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 850uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 2 MHz |
| Operating Supply Voltage | 2.9V |
| Output Current | 300mA |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3950SL/NOPB to view detailed technical specifications.
No datasheet is available for this part.
