
6-channel color LED driver with audio synchronization, featuring I²C interface and a 2MHz operating frequency. This surface mountable integrated circuit offers a 5.3V output voltage with 400mA output current per channel. Operating within a 2.7V to 5.5V supply voltage range, it boasts a low 1mA maximum supply current and 450uA quiescent current. Packaged in a 3mm VFBGA, this RoHS compliant component operates from -30°C to 85°C.
Texas Instruments LP3952RL/NOPB technical specifications.
| Package/Case | VFBGA |
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Frequency | 2 MHz |
| Output Current | 400mA |
| Output Voltage | 5.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1mA |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3952RL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.