
Texas Instruments LP3952RLX/NOPB technical specifications.
| Package/Case | VFBGA |
| Dimming | PWM |
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Output Current per Channel | 40mA |
| Output Voltage | 5.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 1mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3952RLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
