
Surface mountable interface IC driver with 13 outputs, featuring a boost topology. Operates with input voltage from 2.7V to 5.5V, delivering an output voltage of 5.3V and 400mA output current. Maximum operating frequency is 2 MHz, with a maximum supply current of 1mA. Encased in a 3mm x 3mm x 0.36mm 36-DSBGA package, suitable for tape and reel packaging. Operating temperature range is -30°C to 85°C.
Texas Instruments LP39542RL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.36mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 7.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Operating Frequency | 2 MHz |
| Output Current | 400mA |
| Output Voltage | 5.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP39542 |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP39542RL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.