
Texas Instruments LP39542TLX/NOPB technical specifications.
| Frequency | 2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 13 |
| Output Voltage | 5.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP39542TLX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.