
Texas Instruments LP3954TL/NOPB technical specifications.
| Features | I²C |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 400uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Number of Outputs | 13 |
| Number of Segments | 13 |
| Output Voltage | 5.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Supply Current | 400uA |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3954TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.