Texas Instruments LP3954TLX technical specifications.
| Number of Segments | 13 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3954TLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.