Texas Instruments LP3958TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1.3mA |
| Mount | Surface Mount |
| Nominal Supply Current | 800mA |
| Number of Channels | 5 |
| Number of Outputs | 5 |
| Operating Frequency | 1 MHz |
| Output Current | 70mA |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3958TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.