Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LP3961EMP-3.3

Datasheet
3.3V LDO Voltage Regulator, 800mA, SOT-223, 2.5-7V In
Texas Instruments

LP3961EMP-3.3

3.3V LDO Voltage Regulator, 800mA, SOT-223, 2.5-7V In

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

High-accuracy, low-dropout voltage regulator providing a fixed 3.3V output with a maximum output current of 800mA. Features a low dropout voltage of 240mV and a maximum input voltage of 7V, operating within a temperature range of -40°C to 125°C. This surface mount component, packaged in SOT-223, offers a minimum current limit of 1.2A and a quiescent current of 4mA.

PackageSOT-223
Voltage3.3V
MountingSurface Mount
Quick Jump:

Technical Specifications

Texas Instruments LP3961EMP-3.3 technical specifications.

General

Package/Case
SOT-223
Dropout Voltage
240mV
Lead Free
Contains Lead
Min Current Limit
1.2A
Max Input Voltage
7V
Min Input Voltage
2.5V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
800mA
Max Output Voltage
3.3V
Max Supply Voltage
7V
Min Supply Voltage
2.5V
Mount
Surface Mount
Nominal Output Voltage
3.3V
Number of Outputs
1
Number of Regulators
1
Output Current
800mA
Output Type
Fixed
Output Voltage
3.3V
Package Quantity
1
Packaging
Tape and Reel
Quiescent Current
4mA
Reach SVHC Compliant
No
RoHS Compliant
No
Voltage
3.3V

Compliance

RoHS
Not Compliant

Datasheet

Texas Instruments LP3961EMP-3.3 Datasheet

Download the complete datasheet for Texas Instruments LP3961EMP-3.3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com