The LP3964EMPX-ADJ/EMSN is an adjustable linear voltage regulator from Texas Instruments. It features an accuracy of 1.5% and a dropout voltage of 240mV. The device is packaged in a SOT-223 case and is designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 800mA. The LP3964EMPX-ADJ/EMSN is available in tape and reel packaging.
Texas Instruments LP3964EMPX-ADJ/EMSN technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964EMPX-ADJ/EMSN to view detailed technical specifications.
No datasheet is available for this part.