The LP3964EMPX-ADJ/HAPB is an adjustable linear voltage regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and features a maximum output current of 800mA. The device is packaged in a surface-mount SOT-223 case. It has a maximum input voltage of 7V and a minimum input voltage of 2.5V. The output voltage is adjustable and has a positive polarity.
Texas Instruments LP3964EMPX-ADJ/HAPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964EMPX-ADJ/HAPB to view detailed technical specifications.
No datasheet is available for this part.