
Adjustable positive LDO regulator with a 1.216V to 5.1V output voltage range and 800mA maximum output current. Features a 0.35V dropout voltage and 1.5% accuracy. Operates from a 2.5V to 7V input voltage, with a quiescent current of 9mA. Packaged in a TO-263-6 surface mount case, suitable for tape and reel packaging.
Texas Instruments LP3964ESX-ADJ technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3964ESX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.