
800mA adjustable positive linear voltage regulator, featuring a low dropout voltage of 240mV and 1.5% output voltage accuracy. This surface mountable IC operates from a 2.5V to 7V input voltage range, with a maximum output current of 800mA. It includes an enable and sense function, a quiescent current of 3mA, and a minimum current limit of 1.2A. Packaged in a TO-263 case, this component offers a wide operating temperature range from -40°C to 125°C.
Texas Instruments LP3964ESX-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-263 |
| Dropout Voltage | 240mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Min Current Limit | 1.2A |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3964ESX-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
