IC REG LINEAR 1.8V 1.5A SOT223-5
Texas Instruments LP3965EMPX-1.8/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-223 |
| Lead Free | Contains Lead |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3965EMPX-1.8/NOPB to view detailed technical specifications.
No datasheet is available for this part.
