Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

LP3965ESX-3.3/NOPB

Datasheet
1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125
Texas Instruments

LP3965ESX-3.3/NOPB

1.5-A, low-dropout voltage regulator with sense & enable 5-DDPAK/TO-263 -40 to 125

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Power Management ICs
  4. Linear Voltage Regulators (LDO)

PackageTO-263-6
MountingSurface Mount
PolarityPositive
Quick Jump:

Technical Specifications

Texas Instruments LP3965ESX-3.3/NOPB technical specifications.

General

Accuracy
1.5%
Package/Case
TO-263-6
Dropout Voltage
380mV
Lead Free
Contains Lead
Min Current Limit
2A
Max Input Voltage
7V
Min Input Voltage
2.5V
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Output Current
1.5A
Mount
Surface Mount
Number of Outputs
1
Number of Regulators
1
Output Current
1.5A
Output Type
Fixed
Output Voltage
3.3V
Package Quantity
500
Packaging
Tape and Reel
Polarity
Positive
Quiescent Current
4mA
Radiation Hardening
No
RoHS Compliant
Yes

Compliance

RoHS
Compliant

Datasheet

Texas Instruments LP3965ESX-3.3/NOPB Datasheet

Download the complete datasheet for Texas Instruments LP3965ESX-3.3/NOPB to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com