
High-accuracy, 3-ampere adjustable linear voltage regulator with a low-dropout design. Features a 1.5% accuracy and a maximum input voltage of 7V, with a minimum of 2.5V. Operates across a wide temperature range from -40°C to 125°C. Offers a 3A maximum output current and an adjustable output voltage from 1.216V to 5.1V. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component includes power good and enable functions.
Texas Instruments LP3966ET-ADJ/NOPB technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-220-5 |
| Height | 8.64mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.216V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3966ET-ADJ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
