
The LP3970SQ-35/NOPB is a 13-channel power management IC from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 650mA of current and is suitable for use with supply voltages between 2.7V and 5.5V. It is available in a tape and reel packaging format with 250 units per package.
Texas Instruments LP3970SQ-35/NOPB technical specifications.
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Output Current | 650mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3970SQ-35/NOPB to view detailed technical specifications.
No datasheet is available for this part.