
The LP3970SQ-44/NOPB is a 13-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. It features an output current of 650mA and an output voltage of 3V. The LP3970SQ-44/NOPB is packaged in a tape and reel format with 250 units per package.
Texas Instruments LP3970SQ-44/NOPB technical specifications.
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Output Current | 650mA |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3970SQ-44/NOPB to view detailed technical specifications.
No datasheet is available for this part.