
Texas Instruments LP3970SQ-45/NOPB technical specifications.
| Dropout Voltage | 150mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 13 |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3970SQ-45/NOPB to view detailed technical specifications.
No datasheet is available for this part.
