
Texas Instruments LP3971SQ-B410/NOPB technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.6A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3971 |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3971SQ-B410/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
