
The LP3972SQX-A514 is a 9-channel low dropout linear regulator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and consumes 60uA of operating supply current. The device is available in a surface mount package and is packaged in tape and reel quantities of 4500. The LP3972SQX-A514 does not offer radiation hardening. It is a lead-containing device.
Texas Instruments LP3972SQX-A514 technical specifications.
| Dropout Voltage | 250mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Operating Supply Current | 60uA |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LP3972 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3972SQX-A514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
