Texas Instruments LP3974RMX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP3974 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3974RMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.