Positive fixed 2.8V output linear voltage regulator IC, delivering up to 300mA output current. Features a 2% accuracy, 55dB PSRR, and a low quiescent current of 120uA. Operates with a minimum input voltage of 2.7V and a maximum of 6V, with a maximum power dissipation of 2W. Designed for surface mount applications in a 6-pin WSON package, suitable for operation between -40°C and 125°C.
Texas Instruments LP3981ILDX-2.8 technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 2W |
| Max Supply Current | 210uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3981ILDX-2.8 to view detailed technical specifications.
No datasheet is available for this part.