Texas Instruments LP3981ILDX-2.83/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 132mV |
| Lead Free | Lead Free |
| Min Current Limit | 300mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.83V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 210uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP3981ILDX-2.83/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.