Texas Instruments LP3982IMM-2.82 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.7354 |
| Output Voltage1-Max | 2.9046 |
| Output Current1-Max | 0.3 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.82 |
| Dropout Voltage1-Max | 0.22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP3982IMM-2.82 to view detailed technical specifications.
No datasheet is available for this part.