
High-accuracy, adjustable positive linear voltage regulator with a 300mA output current capability. Features a low dropout voltage of 120mV and an output voltage accuracy of 2%. Operates with an input voltage range from 2.5V to 6V, and an output voltage adjustable from 1.25V to 6V. This surface mount component is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C. Includes power good and enable functions.
Texas Instruments LP3982IMM-ADJ technical specifications.
| Accuracy | 2% |
| Package/Case | MSOP |
| Current Rating | 300A |
| Dropout Voltage | 120mV |
| Height | 1.07mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Min Current Limit | 330mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 95uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 970um |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP3982IMM-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.