The LP3985IBL-2.8 is a 2.8V linear voltage regulator with a maximum output current of 150mA. It features a fixed output voltage and operates over a temperature range of -40 to 125°C. The device has a maximum input voltage of 6V and a maximum dropout voltage of 100mV. It is available in a 5-pin R-PBGA-B5 package.
Texas Instruments LP3985IBL-2.8 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B5 |
| Width | 1.006 |
| Length | 1.463 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.0075 |
| Load Regulation-Max | 0.0083 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP3985IBL-2.8 to view detailed technical specifications.
No datasheet is available for this part.