
150mA fixed 3.3V positive output linear voltage regulator with low dropout voltage of 60mV. Features include a maximum input voltage of 6V, minimum input voltage of 2.5V, and a maximum output current of 150mA. This surface mount component is housed in a 5-SOT-23 package with dimensions of 2.9mm length, 1.6mm width, and 1.45mm height. Operating temperature range is -40°C to 125°C, with a maximum power dissipation of 250mW and a quiescent current of 150µA. The device is lead-free and RoHS compliant.
Texas Instruments LP3985IM5X-3.3/NOPB technical specifications.
Download the complete datasheet for Texas Instruments LP3985IM5X-3.3/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
